Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YL44C201M0YL4WH(R)

DigiKey Part Number
1939-YL44C201M0YL4WH(R)-ND
Manufacturer
Manufacturer Product Number
YL44C201M0YL4WH(R)
Description
CIRC CBL 4POS RCPT TO RCPT 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Male Pins
Manufacturer
GlobTek, Inc.
2nd Connector Number of Positions
4
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
3.28' (1.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Orientation
Keyed
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
20155,60550 Kč3 112,11 Kč
40148,17775 Kč5 927,11 Kč
60143,99733 Kč8 639,84 Kč
100138,89970 Kč13 889,97 Kč
260129,84758 Kč33 760,37 Kč
500123,99696 Kč61 998,48 Kč
1 000118,08519 Kč118 085,19 Kč
Manufacturers Standard Package
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč