



YL426462M0YL4(R) | |
|---|---|
DigiKey Part Number | 1939-YL426462M0YL4(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL426462M0YL4(R) |
Description | CIRC CBL 4POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 246,22300 Kč | 2 462,23 Kč |
| 25 | 230,80160 Kč | 5 770,04 Kč |
| 50 | 219,78180 Kč | 10 989,09 Kč |
| 100 | 209,29340 Kč | 20 929,34 Kč |
| 300 | 193,69257 Kč | 58 107,77 Kč |
| 500 | 186,84272 Kč | 93 421,36 Kč |
| 1 000 | 177,93642 Kč | 177 936,42 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |





