


KPPX4124642M0KPJX4(R) | |
|---|---|
DigiKey Part Number | 1939-KPPX4124642M0KPJX4(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPPX4124642M0KPJX4(R) |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,60000 Kč | 559,60 Kč |
| 10 | 475,66800 Kč | 4 756,68 Kč |
| 25 | 445,88840 Kč | 11 147,21 Kč |
| 50 | 424,60900 Kč | 21 230,45 Kč |
| 100 | 404,35640 Kč | 40 435,64 Kč |
| 300 | 374,22847 Kč | 112 268,54 Kč |
| 500 | 361,00140 Kč | 180 500,70 Kč |
| Unit Price without VAT: | 559,60000 Kč |
|---|---|
| Unit Price with VAT: | 677,11600 Kč |









