
KPPX4124640M6KPJX4(R) | |
|---|---|
DigiKey Part Number | 1939-KPPX4124640M6KPJX4(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPPX4124640M6KPJX4(R) |
Description | CIRC CBL 4POS PLUG TO PLUG 0.33' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 0.33' (100.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| 10 | 374,60400 Kč | 3 746,04 Kč |
| 25 | 351,13680 Kč | 8 778,42 Kč |
| 50 | 334,38060 Kč | 16 719,03 Kč |
| 100 | 318,42420 Kč | 31 842,42 Kč |
| 250 | 298,50756 Kč | 74 626,89 Kč |
| 500 | 284,27764 Kč | 142 138,82 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |







