


KPPX4124643M0KPJX4(R) | |
|---|---|
DigiKey Part Number | 1939-KPPX4124643M0KPJX4(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPPX4124643M0KPJX4(R) |
Description | CIRC CBL 4POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,76000 Kč | 617,76 Kč |
| 10 | 524,99200 Kč | 5 249,92 Kč |
| 25 | 492,12600 Kč | 12 303,15 Kč |
| 50 | 468,64180 Kč | 23 432,09 Kč |
| 100 | 446,28940 Kč | 44 628,94 Kč |
| 300 | 413,03837 Kč | 123 911,51 Kč |
| 500 | 398,43746 Kč | 199 218,73 Kč |
| Unit Price without VAT: | 617,76000 Kč |
|---|---|
| Unit Price with VAT: | 747,48960 Kč |









