Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YL426465M0YL4(R)

DigiKey Part Number
1939-YL426465M0YL4(R)-ND
Manufacturer
Manufacturer Product Number
YL426465M0YL4(R)
Description
CIRC CBL 4POS RCPT TO RCPT 16.4'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Male Pins
Manufacturer
GlobTek, Inc.
2nd Connector Number of Positions
4
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
16.40' (5.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Orientation
Keyed
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,11000 Kč524,11 Kč
10445,51500 Kč4 455,15 Kč
25417,60840 Kč10 440,21 Kč
50397,68120 Kč19 884,06 Kč
100378,71360 Kč37 871,36 Kč
300350,49230 Kč105 147,69 Kč
500338,10392 Kč169 051,96 Kč
Manufacturers Standard Package
Unit Price without VAT:524,11000 Kč
Unit Price with VAT:634,17310 Kč