


YL4264610M0YL4(R) | |
|---|---|
DigiKey Part Number | 1939-YL4264610M0YL4(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL4264610M0YL4(R) |
Description | CIRC CBL 4POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 32.8' (10.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,43000 Kč | 989,43 Kč |
| 10 | 840,88600 Kč | 8 408,86 Kč |
| 25 | 788,26480 Kč | 19 706,62 Kč |
| 50 | 750,66600 Kč | 37 533,30 Kč |
| 100 | 714,87270 Kč | 71 487,27 Kč |
| 300 | 661,62807 Kč | 198 488,42 Kč |
| Unit Price without VAT: | 989,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,21030 Kč |



