
YL426463M0YL4(R) | |
|---|---|
DigiKey Part Number | 1939-YL426463M0YL4(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL426463M0YL4(R) |
Description | CIRC CBL 4POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 306,23500 Kč | 3 062,35 Kč |
| 25 | 287,05120 Kč | 7 176,28 Kč |
| 50 | 273,34780 Kč | 13 667,39 Kč |
| 100 | 260,30590 Kč | 26 030,59 Kč |
| 300 | 240,90517 Kč | 72 271,55 Kč |
| 500 | 232,38864 Kč | 116 194,32 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |




