


YL44C201M0YL4(R) | |
|---|---|
DigiKey Part Number | 1939-YL44C201M0YL4(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL44C201M0YL4(R) |
Description | CIRC CBL 4POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 140,70800 Kč | 1 407,08 Kč |
| 25 | 131,88440 Kč | 3 297,11 Kč |
| 50 | 125,58900 Kč | 6 279,45 Kč |
| 100 | 119,59200 Kč | 11 959,20 Kč |
| 250 | 112,10748 Kč | 28 026,87 Kč |
| 500 | 106,75972 Kč | 53 379,86 Kč |
| 1 000 | 101,66938 Kč | 101 669,38 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |











