
KPPX3P24646FSR(R) | |
|---|---|
DigiKey Part Number | 1939-KPPX3P24646FSR(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPPX3P24646FSR(R) |
Description | CIRC CBL 3POS PLUG TO WIRE 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer GlobTek, Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 6.00' (1.83m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 136,57100 Kč | 1 365,71 Kč |
| 25 | 128,01240 Kč | 3 200,31 Kč |
| 50 | 121,90180 Kč | 6 095,09 Kč |
| 100 | 116,08110 Kč | 11 608,11 Kč |
| 300 | 107,42577 Kč | 32 227,73 Kč |
| 500 | 103,62554 Kč | 51 812,77 Kč |
| 1 000 | 98,68409 Kč | 98 684,09 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |













