3 (Power) Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JACKPWRDIN3LS

DigiKey Part Number
1939-JACKPWRDIN3LS-ND
Manufacturer
Manufacturer Product Number
JACKPWRDIN3LS
Description
3P POWER DIN JACK SHIELDED DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
Board Guide, Board Lock
Number of Positions
3 (Power)
Shielding
Shell Size - Insert
Power DIN
Current Rating (Amps)
7.5A
Mounting Type
Through Hole, Right Angle
Voltage Rating
54VDC
Termination
Solder
Operating Temperature
-20°C ~ 50°C
Fastening Type
Push-Pull
Applications
Medical
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
524,94600 Kč124,73 Kč
1024,08500 Kč240,85 Kč
2523,00560 Kč575,14 Kč
5022,22000 Kč1 111,00 Kč
10021,46000 Kč2 146,00 Kč
30020,30857 Kč6 092,57 Kč
50019,79440 Kč9 897,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč