
YL326465M0YL3WH(R) | |
|---|---|
DigiKey Part Number | 1939-YL326465M0YL3WH(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL326465M0YL3WH(R) |
Description | CIRC CBL 3POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 3 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color White |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,99000 Kč | 550,99 Kč |
| 20 | 445,98700 Kč | 8 919,74 Kč |
| 40 | 424,70025 Kč | 16 988,01 Kč |
| 60 | 412,72617 Kč | 24 763,57 Kč |
| 100 | 398,12840 Kč | 39 812,84 Kč |
| 260 | 372,19681 Kč | 96 771,17 Kč |
| 500 | 355,43818 Kč | 177 719,09 Kč |
| Unit Price without VAT: | 550,99000 Kč |
|---|---|
| Unit Price with VAT: | 666,69790 Kč |



