
JACKPWRDIN3L | |
|---|---|
DigiKey Part Number | 1939-JACKPWRDIN3L-ND |
Manufacturer | |
Manufacturer Product Number | JACKPWRDIN3L |
Description | 3P POWER DIN JACK DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | JACKPWRDIN3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 54VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 50°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 20,24200 Kč | 101,21 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 18,67160 Kč | 466,79 Kč |
| 50 | 18,03300 Kč | 901,65 Kč |
| 100 | 17,41780 Kč | 1 741,78 Kč |
| 300 | 16,48343 Kč | 4 945,03 Kč |
| 500 | 16,06598 Kč | 8 032,99 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










