




KPJX-3S | |
|---|---|
DigiKey Part Number | 2092-KPJX-3S-ND |
Manufacturer | |
Manufacturer Product Number | KPJX-3S |
Description | CONN JACK FMALE 3POS TIN SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KPJX-3S Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 3 (1 + 2 Power) | Current Rating (Amps) 1A, 7.5A |
Shell Size - Insert Power DIN | Voltage Rating 48VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 75°C |
Termination Solder | Contact Material Brass, Phosphor Bronze |
Fastening Type Snap-In | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Digital, Power |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 50 | 21,62800 Kč | 1 081,40 Kč |
| 190 | 19,68284 Kč | 3 739,74 Kč |
| 380 | 18,74237 Kč | 7 122,10 Kč |
| 570 | 18,21337 Kč | 10 381,62 Kč |
| 1 140 | 17,34398 Kč | 19 772,14 Kč |
| 2 660 | 16,33779 Kč | 43 458,52 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








