
KPPX-3P-SR7DI | |
|---|---|
DigiKey Part Number | 2092-KPPX-3P-SR7DI-ND |
Manufacturer | |
Manufacturer Product Number | KPPX-3P-SR7DI |
Description | POWER PLUG 3 PIN SNAP AND LOCK, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (1 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KPPX-3P-SR7DI Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Material Flammability Rating UL94 HB, UL94 V-2 |
Packaging Bag | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A, 7.5A |
Number of Positions 3 (1 + 2 Power) | Voltage Rating 48VDC |
Shell Size - Insert Power DIN | Cable Opening 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Digital, Power |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,74000 Kč | 110,74 Kč |
| 10 | 94,05800 Kč | 940,58 Kč |
| 25 | 88,15200 Kč | 2 203,80 Kč |
| 50 | 83,94340 Kč | 4 197,17 Kč |
| 200 | 76,11840 Kč | 15 223,68 Kč |
| 400 | 72,48643 Kč | 28 994,57 Kč |
| 600 | 70,44293 Kč | 42 265,76 Kč |
| 1 000 | 67,95139 Kč | 67 951,39 Kč |
| 2 600 | 63,52633 Kč | 165 168,46 Kč |
| Unit Price without VAT: | 110,74000 Kč |
|---|---|
| Unit Price with VAT: | 133,99540 Kč |









