3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
KPJX-PM-3S
KPJX-PM-3S

KPJX-PM-3S

DigiKey Part Number
2092-KPJX-PM-3S-ND
Manufacturer
Manufacturer Product Number
KPJX-PM-3S
Description
CONN JACK FMALE 3POS TIN SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJX-PM-3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Tin
Series
Color
Black
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Ground
Connector Type
Shielding
Number of Positions
3 (1 + 2 Power)
Current Rating (Amps)
1A, 7.5A
Shell Size - Insert
Power DIN
Voltage Rating
48VDC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 75°C
Mounting Feature
Flange
Contact Material
Brass, Phosphor Bronze
Termination
Solder
Insert Material
Polybutylene Terephthalate (PBT)
Fastening Type
Snap-In
Applications
Digital, Power
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 447
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,67900 Kč466,79 Kč
2543,75160 Kč1 093,79 Kč
5041,66000 Kč2 083,00 Kč
20037,77540 Kč7 555,08 Kč
40035,97220 Kč14 388,88 Kč
60034,95782 Kč20 974,69 Kč
1 00033,72069 Kč33 720,69 Kč
2 60031,52365 Kč81 961,49 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč