


KPPX-4P-SR7DI | |
|---|---|
DigiKey Part Number | 2092-KPPX-4P-SR7DI-ND |
Manufacturer | |
Manufacturer Product Number | KPPX-4P-SR7DI |
Description | CONN PLUG MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KPPX-4P-SR7DI Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Material Flammability Rating UL94 HB, UL94 V-2 |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 4 (Power) | Voltage Rating 48VDC |
Shell Size - Insert Power DIN | Cable Opening 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Digital, Power |
Primary Material Plastic | Base Product Number |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 100,96100 Kč | 1 009,61 Kč |
| 25 | 94,62560 Kč | 2 365,64 Kč |
| 50 | 90,10420 Kč | 4 505,21 Kč |
| 200 | 81,70770 Kč | 16 341,54 Kč |
| 400 | 77,80928 Kč | 31 123,71 Kč |
| 600 | 75,61613 Kč | 45 369,68 Kč |
| 1 000 | 72,94190 Kč | 72 941,90 Kč |
| 2 600 | 68,19179 Kč | 177 298,65 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |











