



KMDGX-4S-BS | |
|---|---|
DigiKey Part Number | 2092-KMDGX-4S-BS-ND |
Manufacturer | |
Manufacturer Product Number | KMDGX-4S-BS |
Description | CONN RCPT FMALE MINI DIN 4P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KMDGX-4S-BS Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 4 | Voltage Rating 12VDC |
Shell Size - Insert Mini DIN | Operating Temperature -25°C ~ 80°C |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 25 | 22,51840 Kč | 562,96 Kč |
| 50 | 21,43900 Kč | 1 071,95 Kč |
| 100 | 20,41430 Kč | 2 041,43 Kč |
| 300 | 18,88910 Kč | 5 666,73 Kč |
| 500 | 18,21996 Kč | 9 109,98 Kč |
| 1 000 | 17,35023 Kč | 17 350,23 Kč |
| 2 500 | 16,26430 Kč | 40 660,75 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











