
KMDGX-3S-BS | |
|---|---|
DigiKey Part Number | 2092-KMDGX-3S-BS-ND |
Manufacturer | |
Manufacturer Product Number | KMDGX-3S-BS |
Description | CONN RCPT FMALE MINI DIN 3P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KMDGX-3S-BS Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 3 | Voltage Rating 12VDC |
Shell Size - Insert Mini DIN | Operating Temperature -25°C ~ 80°C |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,28400 Kč | 282,84 Kč |
| 25 | 26,49960 Kč | 662,49 Kč |
| 50 | 25,23540 Kč | 1 261,77 Kč |
| 100 | 24,03010 Kč | 2 403,01 Kč |
| 300 | 22,23547 Kč | 6 670,64 Kč |
| 500 | 21,44820 Kč | 10 724,10 Kč |
| 1 000 | 20,42454 Kč | 20 424,54 Kč |
| 2 500 | 19,14623 Kč | 47 865,57 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |





