
YL326463M0YL3(R) | |
|---|---|
DigiKey Part Number | 1939-YL326463M0YL3(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL326463M0YL3(R) |
Description | CIRC CBL 3POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 3 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,85000 Kč | 320,85 Kč |
| 10 | 272,57500 Kč | 2 725,75 Kč |
| 25 | 255,50360 Kč | 6 387,59 Kč |
| 50 | 243,30800 Kč | 12 165,40 Kč |
| 100 | 231,70030 Kč | 23 170,03 Kč |
| 300 | 214,42947 Kč | 64 328,84 Kč |
| 500 | 206,84668 Kč | 103 423,34 Kč |
| 1 000 | 196,98749 Kč | 196 987,49 Kč |
| Unit Price without VAT: | 320,85000 Kč |
|---|---|
| Unit Price with VAT: | 388,22850 Kč |



