
GTPWRDIN3LW | |
|---|---|
DigiKey Part Number | 1939-GTPWRDIN3LW-ND |
Manufacturer | |
Manufacturer Product Number | GTPWRDIN3LW |
Description | POWER DIN PLUG, 3P, SNAP AND LOC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Color White |
Mfr | Material Flammability Rating UL94 V-2 |
Series | Features Strain Relief |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Type | Voltage Rating 54VDC |
Number of Positions 3 | Operating Temperature -20°C ~ 50°C |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Snap-In | Applications Medical |
Orientation Keyed | Base Product Number |
Contact Finish - Mating Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,45300 Kč | 684,53 Kč |
| 25 | 64,17000 Kč | 1 604,25 Kč |
| 50 | 61,10000 Kč | 3 055,00 Kč |
| 100 | 58,18340 Kč | 5 818,34 Kč |
| 250 | 54,54020 Kč | 13 635,05 Kč |
| 500 | 51,93688 Kč | 25 968,44 Kč |
| 1 000 | 49,45932 Kč | 49 459,32 Kč |
| 3 000 | 45,77368 Kč | 137 321,04 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |



