Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YL326461M0YL3(R)

DigiKey Part Number
1939-YL326461M0YL3(R)-ND
Manufacturer
Manufacturer Product Number
YL326461M0YL3(R)
Description
CIRC CBL 3POS RCPT TO RCPT 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Male Pins
Manufacturer
GlobTek, Inc.
2nd Connector Number of Positions
3
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
3.28' (1.00m)
1st Connector Number of Positions
3
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Orientation
Keyed
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,43000 Kč177,43 Kč
10150,80800 Kč1 508,08 Kč
25141,35000 Kč3 533,75 Kč
50134,59720 Kč6 729,86 Kč
100128,17180 Kč12 817,18 Kč
300118,61560 Kč35 584,68 Kč
500114,41936 Kč57 209,68 Kč
1 000108,96387 Kč108 963,87 Kč
Manufacturers Standard Package
Unit Price without VAT:177,43000 Kč
Unit Price with VAT:214,69030 Kč