Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YL326462M0YL3WH(R)

DigiKey Part Number
1939-YL326462M0YL3WH(R)-ND
Manufacturer
Manufacturer Product Number
YL326462M0YL3WH(R)
Description
CIRC CBL 3POS RCPT TO RCPT 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Male Pins
Manufacturer
GlobTek, Inc.
2nd Connector Number of Positions
3
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
6.56' (2.00m)
1st Connector Number of Positions
3
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Orientation
Keyed
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,90000 Kč279,90 Kč
20226,46350 Kč4 529,27 Kč
40215,64950 Kč8 625,98 Kč
60209,56700 Kč12 574,02 Kč
100202,14980 Kč20 214,98 Kč
260188,97796 Kč49 134,27 Kč
500180,46522 Kč90 232,61 Kč
1 000171,86275 Kč171 862,75 Kč
Manufacturers Standard Package
Unit Price without VAT:279,90000 Kč
Unit Price with VAT:338,67900 Kč