3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPJXHT-3S-S

DigiKey Part Number
2092-KPJXHT-3S-S-ND
Manufacturer
Manufacturer Product Number
KPJXHT-3S-S
Description
CONN JACK FMALE 3POS TIN SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJXHT-3S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3 (1 + 2 Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
1A, 7.5A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Digital, Power
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1050,60500 Kč506,05 Kč
2547,43040 Kč1 185,76 Kč
5045,15820 Kč2 257,91 Kč
17041,42165 Kč7 041,68 Kč
34039,44412 Kč13 411,00 Kč
51038,33165 Kč19 549,14 Kč
1 02036,50275 Kč37 232,81 Kč
2 55034,21908 Kč87 258,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč