
FFC2B35-12-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-12-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-12-GCT-ND - Cut Tape (CT) 2073-FFC2B35-12-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-12-G |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-12-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 50 | 6,89580 Kč | 344,79 Kč |
| 100 | 6,56400 Kč | 656,40 Kč |
| 250 | 6,15240 Kč | 1 538,10 Kč |
| 500 | 5,85802 Kč | 2 929,01 Kč |
| 1 000 | 5,57833 Kč | 5 578,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,31187 Kč | 10 623,74 Kč |
| 4 000 | 5,05826 Kč | 20 233,04 Kč |
| 6 000 | 4,91560 Kč | 29 493,60 Kč |
| 10 000 | 4,74160 Kč | 47 416,00 Kč |
| 14 000 | 4,63042 Kč | 64 825,88 Kč |
| 20 000 | 4,51543 Kč | 90 308,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





