12 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-12-D-0152-A-4-06-4-T

DigiKey Part Number
2073-05-12-D-0152-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-12-D-0152-A-4-06-4-T
Description
CABLE FFC/FPC 12POS 0.5MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,56500 Kč215,65 Kč
2520,21680 Kč505,42 Kč
5019,25520 Kč962,76 Kč
10018,33340 Kč1 833,34 Kč
30016,96430 Kč5 089,29 Kč
50016,36332 Kč8 181,66 Kč
1 00015,58199 Kč15 581,99 Kč
2 50014,60646 Kč36 516,15 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč