
FFC2B28-12-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-12-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-12-GCT-ND - Cut Tape (CT) 2073-FFC2B28-12-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-12-G |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-12-G Models |
Category | Contact Material Copper Alloy |
Manufacturer GCT | Contact Finish Gold |
Series | Housing Material Thermoplastic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.2A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,61000 Kč | 165,25 Kč |
| 50 | 6,29520 Kč | 314,76 Kč |
| 100 | 5,99490 Kč | 599,49 Kč |
| 250 | 5,61824 Kč | 1 404,56 Kč |
| 500 | 5,34946 Kč | 2 674,73 Kč |
| 1 000 | 5,09390 Kč | 5 093,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,61893 Kč | 18 475,72 Kč |
| 8 000 | 4,39848 Kč | 35 187,84 Kč |
| 12 000 | 4,27446 Kč | 51 293,52 Kč |
| 20 000 | 4,12322 Kč | 82 464,40 Kč |
| 28 000 | 4,02656 Kč | 112 743,68 Kč |
| 40 000 | 3,92659 Kč | 157 063,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










