12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-12-A-0127-A-4-06-4-T

DigiKey Part Number
2073-05-12-A-0127-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-12-A-0127-A-4-06-4-T
Description
CABLE FFC/FPC 12POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,49400 Kč204,94 Kč
2519,20880 Kč480,22 Kč
5018,29340 Kč914,67 Kč
10017,41780 Kč1 741,78 Kč
30016,11807 Kč4 835,42 Kč
50015,54692 Kč7 773,46 Kč
1 00014,80464 Kč14 804,64 Kč
2 50013,87792 Kč34 694,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč