
05-12-A-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-12-A-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-A-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 12POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 20,05720 Kč | 501,43 Kč |
| 50 | 19,09560 Kč | 954,78 Kč |
| 100 | 18,18010 Kč | 1 818,01 Kč |
| 300 | 16,82360 Kč | 5 047,08 Kč |
| 500 | 16,22726 Kč | 8 113,63 Kč |
| 1 000 | 15,45264 Kč | 15 452,64 Kč |
| 2 500 | 14,48534 Kč | 36 213,35 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |










