
05-12-D-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-12-D-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-D-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 12POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 19,04080 Kč | 476,02 Kč |
| 50 | 18,13380 Kč | 906,69 Kč |
| 100 | 17,26670 Kč | 1 726,67 Kč |
| 300 | 15,97667 Kč | 4 793,00 Kč |
| 500 | 15,41044 Kč | 7 705,22 Kč |
| 1 000 | 14,67487 Kč | 14 674,87 Kč |
| 2 500 | 13,75612 Kč | 34 390,30 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











