
05-12-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-12-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 12POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 18,28520 Kč | 457,13 Kč |
| 50 | 17,40740 Kč | 870,37 Kč |
| 100 | 16,57580 Kč | 1 657,58 Kč |
| 300 | 15,33903 Kč | 4 601,71 Kč |
| 500 | 14,79520 Kč | 7 397,60 Kč |
| 1 000 | 14,08903 Kč | 14 089,03 Kč |
| 2 500 | 13,20699 Kč | 33 017,47 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



















