
LM4040DELT-2.5 | |
|---|---|
DigiKey Part Number | 497-LM4040DELT-2.5TR-ND - Tape & Reel (TR) 497-LM4040DELT-2.5CT-ND - Cut Tape (CT) 497-LM4040DELT-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DELT-2.5 |
Description | IC VREF SHUNT 2.5V SC70 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 9,94480 Kč | 248,62 Kč |
| 100 | 8,70160 Kč | 870,16 Kč |
| 250 | 8,11112 Kč | 2 027,78 Kč |
| 500 | 7,75498 Kč | 3 877,49 Kč |
| 1 000 | 7,46164 Kč | 7 461,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,09928 Kč | 21 297,84 Kč |
| 6 000 | 6,92189 Kč | 41 531,34 Kč |
| 9 000 | 6,83310 Kč | 61 497,90 Kč |
| 15 000 | 6,73469 Kč | 101 020,35 Kč |
| 21 000 | 6,67718 Kč | 140 220,78 Kč |
| 30 000 | 6,62186 Kč | 198 655,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










