


MMICT390200012 | |
|---|---|
DigiKey Part Number | 1428-MMICT390200012TR-ND - Tape & Reel (TR) 1428-MMICT390200012CT-ND - Cut Tape (CT) 1428-MMICT390200012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT390200012 |
Description | MIC MEMS DIGITAL PDM OMNI -32DB |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-32dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Sensitivity | -32dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage Range | 1.65 V ~ 3.63 V | |
Current - Supply | 650 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 18,13400 Kč | 453,35 Kč |
| 50 | 16,89080 Kč | 844,54 Kč |
| 100 | 15,74430 Kč | 1 574,43 Kč |
| 250 | 14,36684 Kč | 3 591,71 Kč |
| 500 | 13,90488 Kč | 6 952,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,28643 Kč | 112 864,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











