


ESD5Z24 | |
|---|---|
DigiKey Part Number | 4878-ESD5Z24TR-ND - Tape & Reel (TR) 4878-ESD5Z24CT-ND - Cut Tape (CT) 4878-ESD5Z24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z24 |
Description | TVS DIODE 24VWM 60VC SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z24 Models |
Category | Voltage - Clamping (Max) @ Ipp 60V |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 25.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,78270 Kč | 178,27 Kč |
| 500 | 1,30146 Kč | 650,73 Kč |
| 1 000 | 1,14544 Kč | 1 145,44 Kč |
| 2 000 | 1,01358 Kč | 2 027,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90234 Kč | 3 609,36 Kč |
| 8 000 | 0,80855 Kč | 6 468,40 Kč |
| 12 000 | 0,76072 Kč | 9 128,64 Kč |
| 20 000 | 0,70691 Kč | 14 138,20 Kč |
| 28 000 | 0,67502 Kč | 18 900,56 Kč |
| 40 000 | 0,64401 Kč | 25 760,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





