
05-12-A-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-12-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 12POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 50 | 17,73080 Kč | 886,54 Kč |
| 100 | 16,88240 Kč | 1 688,24 Kč |
| 300 | 15,62250 Kč | 4 686,75 Kč |
| 500 | 15,06900 Kč | 7 534,50 Kč |
| 1 000 | 14,34961 Kč | 14 349,61 Kč |
| 2 500 | 13,45124 Kč | 33 628,10 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


















