Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM07I010000

DigiKey Part Number
2987-CM07I010000-ND
Manufacturer
Manufacturer Product Number
CM07I010000
Description
HAND TOOL FOR CI01 SERIES
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 416,64000 Kč5 416,64 Kč
55 020,79000 Kč25 103,95 Kč
104 859,52500 Kč48 595,25 Kč
254 654,42520 Kč116 360,63 Kč
Manufacturers Standard Package
Unit Price without VAT:5 416,64000 Kč
Unit Price with VAT:6 554,13440 Kč