


0982660118 | |
|---|---|
DigiKey Part Number | WM23714-ND |
Manufacturer | |
Manufacturer Product Number | 0982660118 |
Description | CABLE FFC/FPC 12POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 25 | 63,82560 Kč | 1 595,64 Kč |
| 50 | 60,77240 Kč | 3 038,62 Kč |
| 100 | 57,86840 Kč | 5 786,84 Kč |
| 250 | 54,24540 Kč | 13 561,35 Kč |
| 500 | 51,65676 Kč | 25 828,38 Kč |
| 1 000 | 49,19222 Kč | 49 192,22 Kč |
| 3 000 | 45,52646 Kč | 136 579,38 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |












