
05-12-A-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-12-A-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-A-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 12POS 0.5MM 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 21,22480 Kč | 530,62 Kč |
| 50 | 20,20840 Kč | 1 010,42 Kč |
| 100 | 19,24260 Kč | 1 924,26 Kč |
| 300 | 17,80630 Kč | 5 341,89 Kč |
| 500 | 17,17552 Kč | 8 587,76 Kč |
| 1 000 | 16,35534 Kč | 16 355,34 Kč |
| 2 500 | 15,33165 Kč | 38 329,12 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |









