12 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-12-D-0030-A-4-06-4-T

DigiKey Part Number
2073-05-12-D-0030-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-12-D-0030-A-4-06-4-T
Description
CABLE FFC/FPC 12POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
1.181" (30.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1020,01100 Kč200,11 Kč
2518,74720 Kč468,68 Kč
5017,85240 Kč892,62 Kč
10016,99790 Kč1 699,79 Kč
30015,72890 Kč4 718,67 Kč
50015,17148 Kč7 585,74 Kč
1 00014,44725 Kč14 447,25 Kč
2 50013,54279 Kč33 856,97 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč