Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT25C64A-USR-T | |
|---|---|
DigiKey Part Number | 1219-1189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT25C64A-USR-T |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640-I/SN | Microchip Technology | 65 | 25AA640-I/SN-ND | 18,77000 Kč | Similar |
| 25AA640A-E/SN | Microchip Technology | 0 | 25AA640A-E/SN-ND | 18,62814 Kč | Similar |
| 25AA640A-I/SN | Microchip Technology | 265 | 25AA640A-I/SN-ND | 15,85000 Kč | Similar |
| 25AA640AT-E/SN | Microchip Technology | 0 | 25AA640AT-E/SN-ND | 18,62813 Kč | Similar |
| 25AA640AT-I/SN | Microchip Technology | 2 877 | 25AA640AT-I/SNCT-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,75057 Kč | 18 752,85 Kč |
| Unit Price without VAT: | 3,75057 Kč |
|---|---|
| Unit Price with VAT: | 4,53819 Kč |







