
AT25640B-SSHL-T | |
|---|---|
DigiKey Part Number | AT25640B-SSHL-TTR-ND - Tape & Reel (TR) AT25640B-SSHL-TCT-ND - Cut Tape (CT) AT25640B-SSHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25640B-SSHL-T |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25640B-SSHL-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640-I/SN | Microchip Technology | 65 | 25AA640-I/SN-ND | 18,77000 Kč | Similar |
| 25AA640AT-I/SN | Microchip Technology | 2 877 | 25AA640AT-I/SNCT-ND | 16,89000 Kč | Similar |
| 25AA640T-I/SN | Microchip Technology | 6 723 | 25AA640T-I/SNCT-ND | 18,77000 Kč | Similar |
| CAT25640VI-GT3 | onsemi | 11 662 | CAT25640VI-GT3OSCT-ND | 12,93000 Kč | Direct |
| BR25H640F-2CE2 | Rohm Semiconductor | 261 | BR25H640F-2CE2CT-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,09513 Kč | 44 380,52 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |


