
25AA640T-I/SN | |
|---|---|
DigiKey Part Number | 25AA640T-I/SNTR-ND - Tape & Reel (TR) 25AA640T-I/SNCT-ND - Cut Tape (CT) 25AA640T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA640T-I/SN |
Description | IC EEPROM 64KBIT SPI 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA640T-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,51862 Kč | 57 811,45 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

