EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25640VI-GT3

DigiKey Part Number
CAT25640VI-GT3OSTR-ND - Tape & Reel (TR)
CAT25640VI-GT3OSCT-ND - Cut Tape (CT)
CAT25640VI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25640VI-GT3
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25640VI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1012,17900 Kč121,79 Kč
2511,85960 Kč296,49 Kč
5011,61180 Kč580,59 Kč
10011,36200 Kč1 136,20 Kč
25011,02732 Kč2 756,83 Kč
50010,77324 Kč5 386,62 Kč
1 00010,51895 Kč10 518,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,09438 Kč24 283,14 Kč
6 0007,89420 Kč47 365,20 Kč
9 0007,77822 Kč70 003,98 Kč
15 0007,63349 Kč114 502,35 Kč
21 0007,53907 Kč158 320,47 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč