EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA640AT-I/SN

DigiKey Part Number
25AA640AT-I/SNTR-ND - Tape & Reel (TR)
25AA640AT-I/SNCT-ND - Cut Tape (CT)
25AA640AT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA640AT-I/SN
Description
IC EEPROM 64KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25AA640AT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA640A-I/SNMicrochip Technology26525AA640A-I/SN-ND15,85000 KčDirect
25AA640T-I/SNMicrochip Technology6 72325AA640T-I/SNCT-ND18,77000 KčSimilar
AT25640B-SSHL-TMicrochip Technology2 104AT25640B-SSHL-TCT-ND12,10000 KčSimilar
BR25H640F-2CE2Rohm Semiconductor261BR25H640F-2CE2CT-ND15,85000 KčSimilar
BR25H640F-2LBH2Rohm Semiconductor248846-BR25H640F-2LBH2CT-ND45,88000 KčSimilar
In-Stock: 2 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30015,47478 Kč51 066,77 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč