
M95640-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-16047-2-ND - Tape & Reel (TR) 497-16047-1-ND - Cut Tape (CT) 497-16047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRMN8TP/K |
Description | IC EEPROM 64KBIT SPI 16MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 16 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRMN8TP/K Models |
Category | Clock Frequency 16 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95640-DRMN3TP/K | STMicroelectronics | 15 530 | 497-14461-1-ND | 18,56000 Kč | Similar |
| 25LC640-E/SN | Microchip Technology | 82 | 25LC640-E/SN-ND | 21,06000 Kč | Similar |
| 25LC640A-E/SN | Microchip Technology | 2 650 | 25LC640A-E/SN-ND | 17,31000 Kč | Similar |
| 25LC640A-H/SN | Microchip Technology | 190 | 25LC640A-H/SN-ND | 18,77000 Kč | Similar |
| 25LC640A-I/SN | Microchip Technology | 1 391 | 25LC640A-I/SN-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 15,82900 Kč | 158,29 Kč |
| 25 | 15,39960 Kč | 384,99 Kč |
| 50 | 15,07440 Kč | 753,72 Kč |
| 100 | 14,74280 Kč | 1 474,28 Kč |
| 250 | 14,30272 Kč | 3 575,68 Kč |
| 500 | 13,96944 Kč | 6 984,72 Kč |
| 1 000 | 13,63658 Kč | 13 636,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,19911 Kč | 32 997,78 Kč |
| 5 000 | 12,87185 Kč | 64 359,25 Kč |
| 7 500 | 12,68229 Kč | 95 117,18 Kč |
| 12 500 | 12,44581 Kč | 155 572,62 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

