EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC640A-H/SN

DigiKey Part Number
25LC640A-H/SN-ND
Manufacturer
Manufacturer Product Number
25LC640A-H/SN
Description
IC EEPROM 64KBIT SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC640A-H/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tube
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 150°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
2518,81440 Kč470,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč