BR25L640FJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 13,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 170
Unit Price: 16,48000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 65
Unit Price: 18,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,62814 Kč
Datasheet

Similar


Microchip Technology
In Stock: 265
Unit Price: 15,85000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,62813 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 877
Unit Price: 16,89000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 723
Unit Price: 18,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 650
Unit Price: 17,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: 18,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 391
Unit Price: 15,85000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 244
Unit Price: 294,69000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 724
Unit Price: 18,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,55518 Kč
Datasheet
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L640FJ-WE2

DigiKey Part Number
BR25L640FJ-WE2TR-ND - Tape & Reel (TR)
BR25L640FJ-WE2CT-ND - Cut Tape (CT)
BR25L640FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L640FJ-WE2
Description
IC EEPROM 64KBIT SPI 5MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25L640FJ-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G640FJ-3GE2Rohm Semiconductor2 500BR25G640FJ-3GE2CT-ND13,35000 KčSimilar
BR25S640FJ-WE2Rohm Semiconductor2 170BR25S640FJ-WE2CT-ND16,48000 KčSimilar
25AA640-I/SNMicrochip Technology6525AA640-I/SN-ND18,77000 KčSimilar
25AA640A-E/SNMicrochip Technology025AA640A-E/SN-ND18,62814 KčSimilar
25AA640A-I/SNMicrochip Technology26525AA640A-I/SN-ND15,85000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,56115 Kč66 402,88 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč