
BR25G640FJ-3GE2 | |
|---|---|
DigiKey Part Number | BR25G640FJ-3GE2TR-ND - Tape & Reel (TR) BR25G640FJ-3GE2CT-ND - Cut Tape (CT) BR25G640FJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G640FJ-3GE2 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G640FJ-3GE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC640A-I/SN | Microchip Technology | 1 391 | 25LC640A-I/SN-ND | 15,85000 Kč | Similar |
| FT25C64A-USR-T | Fremont Micro Devices Ltd | 0 | 1219-1189-2-ND | 3,75057 Kč | Similar |
| M95640-WMN6P | STMicroelectronics | 2 760 | 497-8615-5-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 12,18800 Kč | 304,70 Kč |
| 50 | 11,93360 Kč | 596,68 Kč |
| 100 | 11,67280 Kč | 1 167,28 Kč |
| 250 | 11,32956 Kč | 2 832,39 Kč |
| 500 | 11,06760 Kč | 5 533,80 Kč |
| 1 000 | 10,80607 Kč | 10 806,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,46179 Kč | 26 154,48 Kč |
| 5 000 | 10,20389 Kč | 51 019,45 Kč |
| 7 500 | 10,05430 Kč | 75 407,25 Kč |
| 12 500 | 9,86757 Kč | 123 344,63 Kč |
| 17 500 | 9,74580 Kč | 170 551,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

