
M95640-WMN6P | |
|---|---|
DigiKey Part Number | 497-8615-5-ND |
Manufacturer | |
Manufacturer Product Number | M95640-WMN6P |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95640-WMN6P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640-I/SN | Microchip Technology | 65 | 25AA640-I/SN-ND | 18,77000 Kč | Similar |
| 25LC640-E/SN | Microchip Technology | 82 | 25LC640-E/SN-ND | 21,06000 Kč | Similar |
| 25LC640A-H/SN | Microchip Technology | 190 | 25LC640A-H/SN-ND | 18,77000 Kč | Similar |
| AT25640B-SSHL-B | Microchip Technology | 3 770 | AT25640B-SSHL-B-ND | 11,26000 Kč | Similar |
| BR25S640FJ-WE2 | Rohm Semiconductor | 2 170 | BR25S640FJ-WE2CT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 25 | 10,65280 Kč | 266,32 Kč |
| 50 | 10,43200 Kč | 521,60 Kč |
| 100 | 10,20670 Kč | 1 020,67 Kč |
| 300 | 9,84727 Kč | 2 954,18 Kč |
| 500 | 9,67946 Kč | 4 839,73 Kč |
| 1 000 | 9,45171 Kč | 9 451,71 Kč |
| 5 000 | 8,92699 Kč | 44 634,95 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

