25LC640AT-H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 190
Unit Price: 18,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 770
Unit Price: 11,26000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 13,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 261
Unit Price: 15,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 248
Unit Price: 45,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 24,44140 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 33,79000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 16,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 170
Unit Price: 16,48000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 846
Unit Price: 11,88764 Kč
Datasheet

Similar


onsemi
In Stock: 11 662
Unit Price: 12,93000 Kč
Datasheet

Similar


onsemi
In Stock: 1 465
Unit Price: 13,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 679
Unit Price: 12,51000 Kč
Datasheet
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC640AT-H/SN

DigiKey Part Number
25LC640AT-H/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC640AT-H/SN
Description
IC EEPROM 64KBIT SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC640AT-H/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC640A-H/SNMicrochip Technology19025LC640A-H/SN-ND18,77000 KčDirect
AT25640B-SSHL-BMicrochip Technology3 770AT25640B-SSHL-B-ND11,26000 KčSimilar
BR25G640FJ-3GE2Rohm Semiconductor2 500BR25G640FJ-3GE2CT-ND13,35000 KčSimilar
BR25H640F-2CE2Rohm Semiconductor261BR25H640F-2CE2CT-ND15,85000 KčSimilar
BR25H640F-2LBH2Rohm Semiconductor248846-BR25H640F-2LBH2CT-ND45,88000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30020,55518 Kč67 832,09 Kč
Manufacturers Standard Package
Unit Price without VAT:20,55518 Kč
Unit Price with VAT:24,87177 Kč